You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2x USB A Female to 8 Pin Motherboard Header Slot Plate Adaptor - 

USB127

USB127 - 2x USB A Female to 8 Pin Motherboard Header Slot Plate Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
USB127
Order Code:
CS07803
Catalogue page:
  CPCC/467

Product Overview

  • 2x USB A sockets to 2x header plugs
  • Screened cable
  • 0.18m length

Product Information

:
USB 2.0 A Sockets, x 2
:
USB Socket, Motherboard
:
7.09"
:
180mm
:
Grey
Find similar products Choose and modify the attributes above to find similar products.

USB127 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

USB Extender Over Cat 5

Cable Length - Imperial:12"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:RJ45 Socket; Jacket Colour:Black; Cable Assembly Type:USB 2.0; Computer Connector A:USB 2.0 A Plug;

     

Each

1+ €24.92 (€30.65)   ( )

Restricted Item Add

STARTECH

0.3m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:11.84"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Black; Cable Assembly

     

Each

1+ €5.096 (€6.27)   ( ) 5+ €4.7488 (€5.84)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB to Serial Converter - 1x 9 Way D Connector

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:USB 2.0 A Plug; Jacket Colour:Black; Product Range:-; Cable Assemb

     

Each

1+ €18.0768 (€22.23)   ( ) 5+ €16.5088 (€20.31)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 3.0 Faceplate Adaptor Lead

Cable Length - Imperial:0.5ft; Cable Length - Metric:150mm; Connector Type A:USB 3.0 A Socket, Panel Mount; Connector Type B:USB 3.0 A Socket; Jacket Colour:Black; Computer Conne

     

Each

1+ €2.5088 (€3.09)   ( ) 5+ €2.2288 (€2.74)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 A Male to Panel Mount Female Lead, 0.3m

Cable Length - Imperial:11.64"; Cable Length - Metric:300mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket, Panel Mount; Jacket Colour:Grey; Cable Assembly Typ

     

Each

1+ €2.8672 (€3.53)   ( ) 5+ €2.4864 (€3.06)   ( ) 25+ €2.2848 (€2.81)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB B to A Faceplate Adaptor Lead

Cable Length - Imperial:0.46ft; Cable Length - Metric:140mm; Connector Type A:USB 2.0 B Socket, Panel Mount; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Computer Conn

     

Each

1+ €0.9968 (€1.23)   ( ) 10+ €0.8848 (€1.09)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

USB 2.0 B Male to Panel Mount Female Lead, 3m

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB 2.0 B Plug; Connector Type B:USB 2.0 B Socket, Panel Mount; Jacket Colour:Black; Cable Assembly Type:USB; C

     

Each

1+ €4.4576 (€5.48)   ( ) 5+ €4.0096 (€4.93)   ( ) 10+ €3.528 (€4.34)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m USB - 5.5mm Type M Barrel 5V DC Power Cable

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:DC Power Plugs, Various; Jacket Colour:Black; Connector to Connector:Ty

     

Each

1+ €3.6288 (€4.46)   ( ) 5+ €3.3376 (€4.11)   ( ) More Pricing...

Restricted Item Add

STARTECH

0.6m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:1.97ft; Cable Length - Metric:600mm; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer

     

Each

1+ €5.1632 (€6.35)   ( ) 5+ €4.8048 (€5.91)   ( ) More Pricing...

Restricted Item Add

STARTECH

1m USB A Plug to USB A Chassis Mount Socket Lead

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Jacket Colour:Black; Cable Assembly Type:Computer; Comput

     

Each

1+ €5.3424 (€6.57)   ( ) 5+ €4.8832 (€6.01)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/09/19

€3.752 ( €4.61 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €3.752 (€4.61)
  ( )
5+ €3.2704 (€4.02)
  ( )
10+ €3.0352 (€3.73)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews