You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

152.4x6.3mm (Size 69) Rubber Bands - 454g - 

WX10554

WX10554 - 152.4x6.3mm (Size 69) Rubber Bands - 454g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
WX10554
Order Code:
OE06131
Product Range
Rubber Bands - 454g Box
Also Known As:
GTIN UPC EAN: 5030037699835
Catalogue page:
  CPCC/680

Product Range Selector (Rubber Bands - 454g Box)

See all from this product range

Product Overview

  • Made from natural rubber
  • Taken from sustainable resources
  • Size: 6.3x152.4mm
  • Band number: 69
  • All supplied in 454g boxes

Product Information


:
Rubber Bands - 454g Box

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5030037699835

7 In stock

5 more will be available on 30/06/21

Reserving future stock

Order before 3pm

With you next business day

€6.67 ( €8.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.67 (€8.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €6.1248 (€7.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --