You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Floodlight, 6500K, 2505lm, Non-Dimmable, White -
10025
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 10025
- Order Code:
- LA10829
- Product Range
- VT-44030
- Also Known As:
- GTIN UPC EAN: 3800170203662
- Technical Datasheet:
- 10025 Datasheet
Product Range Selector (VT-44030)
See all from this product rangeProduct Overview
- High quality LED SMD chip and high power driver
- Constant current integrated built-in IC driver
- Built strong and durable with Aluminium - Corrosion resistant design
- Non-Dimmable
Product Information
- :
- LED
- :
- 30W
- :
- 6500K
- :
- 2505lm
- :
- IP65
- :
- 139mm
- :
- 29mm
- :
- 164mm
- :
- F
- :
- VT-44030
Technical Documents (1)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3428 (€12.72) | ( ) |
5+ | €9.9918 (€12.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.