You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W LED Capsule Bulb, G9, 4000K, 330lm, Non-Dimmable -
VT-204 21247
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-204 21247
- Order Code:
- LP14199
- Also Known As:
- GTIN UPC EAN: 3800157676564
- Technical Datasheet:
- VT-204 21247 Datasheet
Product Overview
- Energy consumption – 80% less than standard bulbs
- No UV and near-IR radiation
- Ideal for commercial & residential areas
Product Information
- :
- Clear Capsule
- :
- G9
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- 300°
- :
- 30W
- :
- 330lm
- :
- 3W
- :
- 240V
- :
- F
- :
- 49mm
- :
- 17mm
- :
- -
Technical Documents (1)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8431 (€3.50) | ( ) |
5+ | €2.6091 (€3.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.