You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED Wall Light, Black, 770lm, 4000K, IP65 -
VT-707 8220
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-707 8220
- Order Code:
- LA08549
- Product Range
- VT-707
- Also Known As:
- GTIN UPC EAN: 3800157623377
- Technical Datasheet:
- VT-707 8220 Datasheet
Product Range Selector (VT-707)
See all from this product rangeProduct Overview
- High quality LED chips for reliable lighting effect
- Efficient LED driver and intruded heat sink for reliable lifespan
- 770 Lumens in cool white (4,000K) colour temperature
- Suitable for façades, residential use, restaurants etc.
- Non-dimmable
- IP65 Rated
Product Information
- :
- Wall Lights, Indoor & Outdoor
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240VAC
- :
- 170mm
- :
- 120mm
- :
- 110mm
- :
- VT-707
- :
- Hardwired
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.0099 (€55.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.