You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W 3-in-1 LED Dome Light, 2600lm, 3000-6400K, IP20 -
VT-8424 217607
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8424 217607
- Order Code:
- LA10591
- Also Known As:
- GTIN UPC EAN: 3800157682671
- Technical Datasheet:
- VT-8424 217607 Datasheet
Product Range Selector (VT-8424)
See all from this product rangeProduct Overview
- 3-in-1 Colour changing lights offer unparalleled flexibility and ease when compared with single coloured lights
- High quality power driver and LED Chip
- Excellent heat dissipation
- Easy to install and low maintenance
- Suitable for living rooms, bedrooms, utilities, corridors etc.
- Beam angle: 360°
- Non-dimmable
- Dimension: 350x55mm
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- VT-8424
- :
- Hardwired
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.433 (€21.44) | ( ) |
5+ | €16.3098 (€20.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.