You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DVI-D Dual Link Male to Male Lead, 3m Black - 

DVI MM 3M

DVI MM 3M - DVI-D Dual Link Male to Male Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VDC VDC
Manufacturer Part No:
DVI MM 3M
Order Code:
AV09201

Product Overview

A professional quality DVI interconnection lead that is manufactured and supports the standards laid down by the DDWG (Digital Display Working Group). The cable is dual link, which can be used for both single and dual link applications. Compatible with all graphics cards to TFT/LCD monitor applications.
  • Supports QXGA (2048x1536) displays
  • Future proof for dual link (QXGA) applications
  • Overmoulded connector construction
  • DVI-D: Supports 1.6Gbit/sec transmission rates

Product Information

:
DVI-D Plug to DVI-D Plug
:
9.8ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

DVI MM 3M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €9.8448 (€12.11)   ( ) 10+ €9.3296 (€11.48)   ( ) 25+ €8.8928 (€10.94)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug

     

Each

1+ €3.808 (€4.68)   ( ) 5+ €3.5392 (€4.35)   ( ) More Pricing...

Restricted Item Add

CABLE POWER

DVI-D Dual Link Male to Male Lead, 2m Black

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:DVI-D Plug; Connector Type B:DVI-D Plug; Jacket Colour:Black; Product Range:-

     
Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 3m Black

Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Connector to Connector:DVI-D Plug to DVI-D Socket; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:3m; Connector T

     

Each

1+ €25.872 (€31.82)   ( ) 3+ €23.9904 (€29.51)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Female Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (15-Jun-2015); Cable Assembly Type:Computer; Cable Length:5m; Connector Type A:DVI-D Plug; Connec

     

Each

1+ €35.784 (€44.01)   ( ) 3+ €33.152 (€40.78)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 1m Black

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connec

     

Each

1+ €4.3456 (€5.35)   ( ) 10+ €4.0432 (€4.97)   ( ) 25+ €3.6848 (€4.53)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 0.5m Black

Cable Length - Imperial:1.64ft; Cable Length - Metric:0.5m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI;

     

Each

1+ €3.4048 (€4.19)   ( ) 10+ €3.0576 (€3.76)   ( ) 25+ €2.8224 (€3.47)   ( ) More Pricing...

Restricted Item Add

VDC

DVI-D Dual Link Male to Male Lead, 5m Black

Cable Length - Imperial:16ft; Cable Length - Metric:5m; Connector to Connector:DVI-D Plug to DVI-D Plug; Jacket Colour:Black; Product Range:-; Cable Assembly Type:Computer; Cable Length:5m; Connector Type

     

Each

1+ €34.72 (€42.71)   ( ) 3+ €32.2336 (€39.65)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Dual Link Male to Male Lead, 3m Black

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector to Connector:DVI-D (Dual Link) Plug to DVI-D (Dual Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Connector Ty

     

Each

1+ €7.7504 (€9.53)   ( ) 10+ €7.2912 (€8.97)   ( ) 25+ €6.7648 (€8.32)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

DVI-D Single Link Male to Male Lead, 10m Black

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector to Connector:DVI-D (Single Link) Plug to DVI-D (Single Link) Plug; Jacket Colour:Black; Cable Assembly Type:DVI; Co

     

Each

1+ €10.64 (€13.09)   ( ) 10+ €9.9232 (€12.21)   ( ) 25+ €9.4528 (€11.63)   ( ) More Pricing...

Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

€26.1184 ( €32.13 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €26.1184 (€32.13)
  ( )
3+ €24.2144 (€29.78)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews