You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono LED VU-Meter Kit -
80-1520
- Manufacturer:
- VELLEMAN KIT VELLEMAN KIT
- Manufacturer Part No:
- 80-1520
- Order Code:
- HK00620
- Also Known As:
- GTIN UPC EAN: 5410329043049
- Catalogue page:
- CPCC/1629
Product Overview
- Adds a visual readout to your existing equipment
- 10 LEDs - 7 green, 2 yellow and 1 red LED
- Select dot or bar mode
- Power supply: 10-15Vdc, 110-250mA
- Range: -20dB to +3dB
- Sensitivity: 150mV-6Vrms (low input); 1.5-60Vrms (high input)
- Dimensions (WxD): 37x68mm
Product Information
Technical Docs (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available on 13/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
3 more will be available on 13/04/21
Reserving future stockWith you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €15.5288 (€19.10) | ( ) |
5+ | €13.8886 (€17.08) | ( ) |
Pricing is unavailable. Please contact customer services.