You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Disabled Toilet Alarm - 

VPA-200P

VPA-200P - Disabled Toilet Alarm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VPA-200P
Order Code:
SR05442
Product Range
Ventcroft - Disabled Toilet Series
Catalogue page:
  CPCC/1154

Product Overview

This disabled person response alarm has been designed for both easy end user operation and simple engineer installation. The control unit is feature rich yet simple to operate. Only two wires are required to connect all fields, call points, reset points and indicators. The single zone control panel has an integral 12V power supply and built-in call sounder, 3x indicator lights provide power on, fault and call activated indication. The control unit provides a unique self test facility - on initial power up the control unit will test each LED in sequence, the onboard buzzer and then all field device wiring for shorts, open circuits or jammed buttons, and will indicate the fault. On passing test the field devices will flash and sound twice. The system can be upgraded to provide distress alarm call to indicate attendant attack or serious medical distress calls.
  • Single zone control panel
  • Pull cord unit
  • Disabled person sticker

Product Information


:
Ventcroft - Disabled Toilet Series

Find similar products Choose and modify the attributes above to find similar products.

VPA-200P - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

VENTCROFT SECURITY

Disabled Toilet Alarm Pull Cord

Product Range:Ventcroft - Disabled Toilet Series

     

Each

1+ €16.539 (€20.34)   ( ) 5+ €15.2847 (€18.80)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ €20.535 (€25.26)   ( ) 5+ €19.758 (€24.30)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

VENTCROFT SECURITY

Disabled Toilet Stickers - 10 Pack

Product Range:Ventcroft - Disabled Toilet Series

     

Pack of 10

1+ €7.7478 (€9.53)   ( ) 3+ €7.1262 (€8.77)   ( ) More Pricing...

Restricted Item Add

VENTCROFT SECURITY

250mA Back-Up Battery for Disabled Toilet Alarm

Product Range:Ventcroft - Disabled Toilet Series

     

Each

1+ €15.2625 (€18.77)   ( ) 3+ €14.319 (€17.61)   ( ) More Pricing...

Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

27/07/20

€64.602 ( €79.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €64.602 (€79.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €60.3285 (€74.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange