You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - Up To 42" Screen -
BTV501/B
- Manufacturer:
- VENTRY RANGE VENTRY RANGE
- Manufacturer Part No:
- BTV501/B
- Order Code:
- ST02758
- Product Range
- Ventry Range - BTV50x
- Also Known As:
- GTIN UPC EAN: 5019318440076
- Technical Datasheet:
- BTV501/B Datasheet
Product Range Selector (Ventry Range - BTV50x)
See all from this product rangeProduct Overview
- Fits flat panel screens up to 42"
- VESA compatibility: 50 x 50, 75 x 75, 100 x 100, 200 x 100, 200 x 200
- Simple hook-on installation
- Post-installation screen alignment
- All mounting hardware included
- Includes locking bar for secure installation
- Maximum distance between fixings: 225 x 200mm
- Maximum screen weight: 40kg
- Tilt: +15°
- Mounts screen 44mm from wall
Product Information
- :
- Up to 42"
- :
- Tilting Mount
- :
- 40kg
- :
- 200x200
- :
- Ventry Range - BTV50x
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €35.1819 (€43.27) | ( ) |
3+ | €32.4675 (€39.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.