You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Store 'n' Go Mini Diamond SSD USB-C External Solid State Drive, 2TB -
32026
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32026
- Order Code:
- CS38067
- Product Range
- Verbatim Store 'n' Go Mini Diamond SSD
- Also Known As:
- GTIN UPC EAN: 0023942320265
- Technical Datasheet:
- 32026 Datasheet
Product Range Selector (Verbatim Store 'n' Go Mini Diamond SSD)
See all from this product rangeProduct Overview
- Modern ultra-compact SSD storage solution
- Stylish housing design with 3D pattern effect
- Lightweight and ultra portable, weighs just 38 grams
- SuperSpeed USB 3.2 gen 2 interface
- USB-C interface for seamless connectivity
- Nero backup software included (Windows only)
- Supports Windows 8/10/11 and macOS 10.6+
- Dimensions (HxWxD): 13x75x54mm
Contents
Drive, USB-C cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- 1000MB/s
- :
- 1000MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 40°C
- :
- Verbatim Store 'n' Go Mini Diamond SSD
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.9794 (€153.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.