You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4x Speed DVD+RW Matt Silver Blank DVDs - 5 Pack Jewel Case - 

43229

43229 - 4x Speed DVD+RW Matt Silver Blank DVDs - 5 Pack Jewel Case

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
43229
Order Code:
CS12952
Also Known As:
GTIN UPC EAN: 0023942432296

Product Overview

General use re-recordable DVD+RW media with 4.7GB capacity
  • SERL technology; disks have a special recording layer to ensure noise free recording
  • Write Speed: 4x
  • Supplied in jewel cases

Contents

Contents: DVDs only

Product Information

:
DVD+RW
:
Non-Printable
:
5
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0023942432296

43229 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MAXELL

16x Speed DVD-R Blank DVDs - Spindle Pack of 50

Disk Type:DVD-R; Pack Quantity:50; Printable:Non-Printable

     

Pack of 50

1+ €7.8535 (€9.66)   ( ) 10+ €7.3337 (€9.02)   ( ) More Pricing...

Restricted Item Add

VERBATIM

16x Speed DVD-R Wide Inkjet Printable Blank DVDs - 50 Pack Spindle

Disk Type:DVD-R; Pack Quantity:50; Printable:Printable; Product Range:-; Recording Speed:16x

     

Pack of 50

1+ €24.2272 (€29.80)   ( ) 5+ €20.9841 (€25.81)   ( ) More Pricing...

Restricted Item Add

MAXELL

16x Speed DVD-R Blank DVDs - Spindle Pack of 100

Disk Type:DVD-R; Pack Quantity:100; Printable:Non-Printable

     

Pack of 100

1+ €28.1935 (€34.68)   ( ) 10+ €26.5437 (€32.65)   ( ) More Pricing...

Restricted Item Add

PHILIPS

16x Speed DVD-R Blank DVDs - Spindle 100 Pack

Disk Type:DVD-R; Pack Quantity:100; Printable:Non-Printable; Product Range:-

     

Pack of 100

1+ €20.2722 (€24.93)   ( )

Restricted Item Add

PHILIPS

8x Speed Double Layer DVD+R DL Blank DVDs - Spindle 10 Pack

Disk Type:DVD+R DL; Pack Quantity:10; Printable:Non-Printable; Product Range:-

     

Pack of 10

1+ €6.2263 (€7.66)   ( )

Restricted Item Add

PHILIPS

8x Speed Inkjet Printable DVD+R DL Blanks DVDs - Spindle 25 Pack

Disk Type:DVD+R DL; Pack Quantity:25; Printable:Printable; Product Range:-

     

Pack of 25

1+ €16.5432 (€20.35)   ( )

Restricted Item Add

MAXELL

16x Speed Shrink-wrapped DVD-R Blank DVDs - Pack of 100

Disk Type:DVD-R; Pack Quantity:100; Printable:Non-Printable

     

Pack of 100

1+ €28.1483 (€34.62)   ( ) 10+ €26.9731 (€33.18)   ( ) More Pricing...

Restricted Item Add

PHILIPS

16x Speed DVD+R Blank DVDs - Spindle 25 Pack

Disk Type:DVD+R; Pack Quantity:25; Printable:Non-Printable; Product Range:-

     

Pack of 25

1+ €5.424 (€6.67)   ( )

Restricted Item Add

PHILIPS

4x Speed DVD-RW Blank DVDs - Spindle 10 Pack

Disk Type:DVD-RW; Pack Quantity:10; Printable:Non-Printable; Product Range:-

     

Pack of 10

1+ €6.441 (€7.92)   ( )

Restricted Item Add

MAXELL

2x Speed DVD+RW Blank DVDs - Spindle Pack of 25

Disk Type:DVD+RW; Pack Quantity:25; Printable:Non-Printable

     

Pack of 25

1+ €15.3567 (€18.89)   ( ) 10+ €13.8877 (€17.08)   ( ) More Pricing...

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€8.9496 ( €11.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €8.9496 (€11.01)
  ( )
5+ €7.1303 (€8.77)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange