You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Store 'n' Go USB 3.0 Portable Hard Drive 500GB, Black - 

53193

53193 - Store 'n' Go USB 3.0 Portable Hard Drive 500GB, Black
53193 - Store 'n' Go USB 3.0 Portable Hard Drive 500GB, Black
53193 - Store 'n' Go USB 3.0 Portable Hard Drive 500GB, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
53193
Order Code:
CS31735
Product Range
Verbatim Store 'n' Go
Also Known As:
GTIN UPC EAN: 0023942531937
Technical Datasheet:
53193   Datasheet
Catalogue page:
  CPCC/405
See all Technical Docs

Product Overview

Fast, safe and portable solution to expand storage or backup files with ultra-fast data transfer speeds.
  • Plug and play Superspeed USB 3.0 interface
  • Transfer rates up to 10x faster than USB 2.0
  • Nero Backup and energy saving software included (not compatible with Mac OS)
  • Supports Windows XP/Vista/7/8 and Mac OS 10.4+
  • 2 Year manufacturer warranty
  • Dimensions (HxWxD): 14.5x81x119mm

Product Information

:
External
:
2.5"
:
USB 3.0
:
500GB
:
5400rpm
:
8MB
:
Verbatim Store 'n' Go
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0023942531937

53193 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €42.8835 (€52.75)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €45.1435 (€55.53)   ( )

Restricted Item Add

WD

My Passport USB 3.0 Portable Hard Drive, 4TB Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD My Passport; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.9935 (€118.07)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.9935 (€118.07)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €112.9435 (€138.92)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €50.7935 (€62.48)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €90.3435 (€111.12)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 500GB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:500GB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €39.4935 (€48.58)   ( )

Restricted Item Add

Related Searches

27 In stock

27 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€41.7535 ( €51.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €41.7535 (€51.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange