You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Store 'n' Go USB 3.0 Portable Hard Drive 500GB, Silver - 

53196

53196 - Store 'n' Go USB 3.0 Portable Hard Drive 500GB, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
53196
Order Code:
CS31736
Product Range
Verbatim Store 'n' Go
Also Known As:
GTIN UPC EAN: 0023942531968
Technical Datasheet:
53196   Datasheet
Catalogue page:
  CPCC/405
See all Technical Docs

Product Overview

Fast, safe and portable solution to expand storage or backup files with ultra-fast data transfer speeds.
  • Plug and play Superspeed USB 3.0 interface
  • Transfer rates up to 10x faster than USB 2.0
  • Nero Backup and energy saving software included (not compatible with Mac OS)
  • Supports Windows XP/Vista/7/8 and Mac OS 10.4+
  • 2 Year manufacturer warranty
  • Dimensions (HxWxD): 14.5x81x119mm

Product Information

:
External
:
2.5"
:
USB 3.0
:
500GB
:
5400rpm
:
8MB
:
Verbatim Store 'n' Go
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0023942531968

53196 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €61.544 (€75.70)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €42.504 (€52.28)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €61.544 (€75.70)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €44.744 (€55.04)   ( )

Restricted Item Add

WD

My Passport USB 3.0 Portable Hard Drive, 4TB Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD My Passport; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.144 (€117.03)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.144 (€117.03)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €111.944 (€137.69)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €50.344 (€61.92)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €89.544 (€110.14)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 500GB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:500GB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €39.144 (€48.15)   ( )

Restricted Item Add

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€41.384 ( €50.90 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €41.384 (€50.90)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews