You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Store 'n' Go Combo 1.5TB USB 3.0 Portable Hard Drive & 16GB USB 2.0 Drive - 

53218

53218 - Store 'n' Go Combo 1.5TB USB 3.0 Portable Hard Drive & 16GB USB 2.0 Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
53218
Order Code:
CS31448
Product Range
Verbatim Store 'n' Go
Also Known As:
GTIN UPC EAN: 0023942532187
Technical Datasheet:
53218   Datasheet
See all Technical Docs

Product Overview

Convenient bundle pack to expand your storage and backup options; includes both a portable 1.5TB USB 3.0 hard drive and 16GB USB 2.0 flash drive with retractable design.
  • Portable drive supports SuperSpeed USB 3.0 transfer speeds, flash drive supports high speed USB 2.0
  • Nero Backup and energy saving software included on HDD (not compatible with Mac OS)
  • Supports Win 7/8/10 and Mac OS 10.4+
  • 2 Year manufacturer warranty
  • Hard Drive Dimensions (HxWxD): 15x81x119mm
  • Flash Drive Dimensions (HxWxD): 9x21x54mm

Contents

Portable Hard Drive and USB Flash Drive

Product Information

:
External
:
-
:
-
:
-
:
-
:
-
:
Verbatim Store 'n' Go
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0023942532187

53218 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MAXTOR

M3 Portable USB 3.0 Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €62.582 (€76.98)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €44.022 (€54.15)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €63.742 (€78.40)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €46.342 (€57.00)   ( )

Restricted Item Add

WD

My Passport USB 3.0 Portable Hard Drive, 4TB Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD My Passport; Rotational Speed:-; Drive Type:External

     

Each

1+ €98.542 (€121.21)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €97.382 (€119.78)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €115.942 (€142.61)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €52.142 (€64.13)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €91.582 (€112.65)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 500GB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:500GB; Product Range:Maxto; Available until stocks are exhausted Alternative available

     
Restricted Item Add

Related Searches

45 In stock

45 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

€72.326 ( €88.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €72.326 (€88.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange