You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SoundSweeper ANC Active Noise Cancelling Bluetooth Wireless Headphones, Black -
VK-2027
New- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-2027
- Order Code:
- AV30863
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009555714961
Product Overview
- Premium wireless over-ear stereo headphones
- Active noise cancelling (ANC) technology with 20dB reduction, providing isolation from external distractions
- Cushioned ear pads provide genuine comfort for longer listening sessions
- Folding frame design for easy storage and transport
- Advanced Bluetooth connectivity lets you enjoy content without messy wires
- IPX3 Rated ensures protection against everyday rain and moisture exposure
- 400mAh Battery provides up to 20 hours playback from a full charge
- Extended frequency range from 2.4 to 80GHz
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- 40mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.9885 (€28.28) | ( ) |
| 3+ | €21.62 (€26.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























