You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VolkanoX Cobra Portable Bluetooth Wireless Speaker with FM Radio, Black -
VK-3454-BK
New- Manufacturer:
- VOLKANO VOLKANO
- Manufacturer Part No:
- VK-3454-BK
- Order Code:
- AV30869
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009545435548
Product Overview
- Powerful Bluetooth speaker system that combines performance and convenience
- Dual 3" drivers deliver crystal clear sound reproduction
- Total power output of 15W RMS (22W Peak)
- Built-in FM radio provides an alternative listening option
- Supports TWS True Wireless pairing for stereo sound when combining two Mamba speakers
- Integrated carrying handle for maximum portability
- Onboard RGB lighting is designed to enhance your experience
- Bluetooth 5.0 connectivity with 10m operating range
- Durable 3000mAh battery provides up to 2.5 hours playtime from a full charge
Product Information
- :
- -
- :
- 2.4GHz
- :
- 100Hz
- :
- 16kHz
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.9885 (€56.57) | ( ) |
| 3+ | €42.8375 (€52.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























