You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Conductor Through Terminal Block with Lever and Push Button Cage Clamp, 800V, 76A, 20AWG to 4AWG, 35mm DIN Rail, Grey -
2116-5301
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2116-5301
- Order Code:
- CN22869
- Product Range
- TOPJOB S - 2116-530x Series
- Also Known As:
- GTIN UPC EAN: 4055143746144
- Technical Datasheet:
- 2116-5301 Datasheet
Product Range Selector (TOPJOB S - 2116-530x Series)
See all from this product rangeProduct Overview
- DIN 35 rail-mounted terminal block with LEVER & PUSH-BUTTON CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space & faster installation
- Lever & Push Button termination for simple faster installation
- Fits cable of size 0.5-25mm² / 20 to 4 AWG
- Grey
- Voltage rating of 800V and current of 76A
- Top / Side entry wiring
- Screwless Connection
Applications
Industrial Automation Control, Low Voltage, Motor Drive & Control, Power Supplies
Product Information
- :
- 3Ways
- :
- 20AWG
- :
- 6AWG
- :
- 16mm²
- :
- Clamp
- :
- 76A
- :
- 800V
- :
- 1
- :
- TOPJOB S - 2116-530x Series
Technical Documents (3)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 04/08/25
20 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8961 (€4.79) | ( ) |
10+ | €3.744 (€4.61) | ( ) |
50+ | €3.4047 (€4.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.