You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WD Ultrastar® 3.5" SATA Gb/s Data Center Hard Drive, 6TB - 

0B36039

0B36039 - WD Ultrastar® 3.5" SATA Gb/s Data Center Hard Drive, 6TB
0B36039 - WD Ultrastar® 3.5" SATA Gb/s Data Center Hard Drive, 6TB
0B36039 - WD Ultrastar® 3.5" SATA Gb/s Data Center Hard Drive, 6TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
0B36039
Order Code:
CS32186
Product Range
WD Ultrastar
Technical Datasheet:
0B36039   Datasheet
See all Technical Docs

Product Overview

Delivering dependable performance to any storage environment. Ultrastar hard drives are ideal for Enterprise servers and storage systems, business critical applications needing reliable, robust, high-capacity storage, surveillance analytics and industrial applications. Western Digital is dedicated to providing a complete portfolio of hard drives to create environments for data to thrive. Ensure you have the most capable hard drive regardless of the application with Ultrastar hard drives.
  • Ultra-robust storage device delivering reliability and durability 24/7 within the most demanding storage environments
  • Designed with a workload rating of 550TB per year*
  • Featuring 5th generation HelioSeal technology field tested and proven to deliver high capacity, reliability and power efficiency
  • Each drive is subjected to extensive testing to ensure compatibility and reliability
  • Enhanced RVS technology uses sophisticated electronics to monitor the drive and correct linear and rotational vibrations for improved performance
  • Ultrastar drives feature a dual-stage actuator head positioning system for a high degree of accuracy
  • Each read-write heads fly height is adjusted in real time to ensure consistent performance
  • 7200 RPM-class delivers the fastest performance with the highest workload rating of any high-capacity drive from Western Digital

Contents

Drive only

Footnotes

Note: Workload rate will vary depending on your hardware and software components and configurations

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
6TB
:
7200rpm
:
256MB
:
WD Ultrastar
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/06/19

€226.142 ( €278.15 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €226.142 (€278.15)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews