You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 10TB - 

WD101PURZ

WD101PURZ - WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 10TB
WD101PURZ - WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 10TB
WD101PURZ - WD Purple Surveillance 3.5" Internal HDD SATA 6Gb/s, 10TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD101PURZ
Order Code:
CS31954
Product Range
WD Purple
Also Known As:
GTIN UPC EAN: 0718037863603
Technical Datasheet:
WD101PURZ   Datasheet
See all Technical Docs

Product Overview

A high capacity hard drive designed for modern high-definition NVR and DVR surveillance systems. Using AllFrame™ technology WD Purple™ Drives improve video capturing and help reduce errors, pixelation and video interruptions. Designed and rigorously tested for always-on security and monitoring systems to ensure maximum reliability and quality video playback.
  • Built to withstand harsh 24/7 security applications
  • Exclusive AllFrame™ 4K technology improves ATA streaming to reduce frame loss and enhance playback
  • Optimised performance for up to 64 HD cameras
  • Workload Rating of 180TB per year
  • Supports more than 8 bays
  • Tarnish-resistant PCBA
  • Lower power consumption with IntelliSeek™
  • 3 Year limited manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
10TB
:
7200rpm
:
256MB
:
WD Purple
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037863603

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€299.3935 ( €368.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €299.3935 (€368.25)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange