You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Blue 2.5" Internal HDD SATA 6GB/s - 2TB, 5400RPM - 

WD20NPVZ

WD20NPVZ - WD Blue 2.5" Internal HDD SATA 6GB/s - 2TB, 5400RPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD20NPVZ
Order Code:
CS29142
Product Range
WD Blue
Also Known As:
GTIN UPC EAN: 0718037840208
Technical Datasheet:
WD20NPVZ   Datasheet
Catalogue page:
  CPCC/401
See all Technical Docs

Product Overview

High capacity 2.5" form factor hard drive; ideal for PCs, notebooks and tablet PCs that support 15mm drive heights. Advanced Format technology increases media efficiency to enable larger drive capacity.

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
2TB
:
5200rpm
:
8MB
:
WD Blue
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037840208

WD20NPVZ - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €79.0435 (€97.22)   ( )

Restricted Item Add

WD

WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Inter

     

Each

1+ €41.7535 (€51.36)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

CS31681 - WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

CS29429 - WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

View all alternatives / recommendations
€125.3735 ( €154.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €125.3735 (€154.21)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange