You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Blue 2.5" Internal HDD SATA 6GB/s - 320GB, 16MB Cache, 5400RPM - 

WD3200LPCX

WD3200LPCX - WD Blue 2.5" Internal HDD SATA 6GB/s - 320GB, 16MB Cache, 5400RPM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD3200LPCX
Order Code:
CS29428
Product Range
WD Blue
Also Known As:
GTIN UPC EAN: 0718037810713
Technical Datasheet:
WD3200LPCX   Datasheet
Catalogue page:
  CPCC/401
See all Technical Docs

Product Overview

Small form factor hard drive; ideal for all portable digital devices, including notebooks, external storage and tablet PCs.
  • Greater mechanical reliability with Shock Guard™
  • Average latency 5.5ms, 12ms average seek time

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
320GB
:
5400rpm
:
16MB
:
WD Blue
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037810713

WD3200LPCX - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

SkyHawk™ 3.5" SATA 6Gb/s Surveillance Hard Drive, 6TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:Seagate SkyHawk; Rotational Speed:-; Drive Type:Intern

     

Each

1+ €169.4435 (€208.42)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 4TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €106.1635 (€130.58)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 2TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €62.0935 (€76.38)   ( )

Restricted Item Add

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €79.0435 (€97.22)   ( )

Restricted Item Add

SEAGATE

IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:12TB; Product Range:Seagate IronWolf; Rotational Speed:7200rpm; Drive T

     

Each

1+ €384.1435 (€472.50)   ( )

Restricted Item Add

WD

WD Gold 3.5" Datacenter HDD SATA 6Gb/s, 4TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Gold; Rotational Speed:7200rpm; Drive Type:Internal

     
Restricted Item Add

WD

WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Inter

     

Each

1+ €41.7535 (€51.36)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 3TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:3TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €82.4335 (€101.39)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 1TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €46.895 (€57.68)   ( )

Restricted Item Add

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

29 will be available for delivery on 02/11/19

€41.245 ( €50.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €41.245 (€50.73)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange