You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Gold 3.5" Datacenter HDD SATA 6Gb/s, 4TB - 

WD4002FYYZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD4002FYYZ
Order Code:
CS29819
Product Range
WD Gold
Also Known As:
GTIN UPC EAN: 0718037830612
Technical Datasheet:
WD4002FYYZ   Datasheet
Catalogue page:
  CPCC/402
See all Technical Docs

Product Overview

High performance storage designed for a multitude of datacenter specific applications. Perfect for high-availability server and storage arrays it provides up to ten times the workload capacity of standard desktop hard drives.
  • Enterprise-class design for demanding 24/7 environments
  • Supports RAID-specific, Time-Limited Error Recovery (TLER)
  • Each drive is subjected to extensive testing to ensure compatibility and reliability
  • 3.5" Form factor drives (1" height)

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
4TB
:
7200rpm
:
128MB
:
WD Gold
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037830612

WD4002FYYZ - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €164.662 (€202.53)   ( )

Restricted Item Add

WD

WD Ultrastar® 3.5" SATA Gb/s Data Center Hard Drive, 4TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Ultrastar; Rotational Speed:7200rpm; Drive Type:Inte

     

Each

1+ €177.422 (€218.23)   ( )

Restricted Item Add

SEAGATE

EXOS 7E8 3.5" SATA 6Gb/s 512e Advanced Format Enterprise Hard Drive, 4TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:Seagate EXOS; Rotational Speed:7200rpm; Drive Type:I

     

Each

1+ €165.822 (€203.96)   ( )

Restricted Item Add

SEAGATE

EXOS 7E8 3.5" SATA 6Gb/s 512n Enterprise Hard Drive, 4TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:Seagate EXOS; Rotational Speed:7200rpm; Drive Type:I

     

Each

1+ €165.822 (€203.96)   ( )

Restricted Item Add

WD

WD Gold 3.5" Datacenter HDD SATA 6Gb/s, 2TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Gold; Rotational Speed:7200rpm; Drive Type:Internal

     

Each

1+ €114.782 (€141.18)   ( )

Restricted Item Add

SEAGATE

SkyHawk™ 3.5" SATA 6Gb/s Surveillance Hard Drive, 6TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:Seagate SkyHawk; Rotational Speed:-; Drive Type:Intern

     

Each

1+ €171.622 (€211.10)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 4TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €108.982 (€134.05)   ( )

Restricted Item Add

WD

WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 2TB

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €63.742 (€78.40)   ( )

Restricted Item Add

WD

WD Blue 2.5" Mobile Internal HDD SATA 6Gb/s, 2TB, 128MB Cache, 5400RPM

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €81.142 (€99.80)   ( )

Restricted Item Add

SEAGATE

IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 12TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:12TB; Product Range:Seagate IronWolf; Rotational Speed:7200rpm; Drive T

     

Each

1+ €359.542 (€442.24)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

CS29429 - WD Blue 2.5" Internal HDD SATA 6GB/s - 500GB, 16MB Cache, 5400RPM

CS31123 - WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 3TB

CS31121 - WD Purple Surveillance 3.5" Internal Hard Drive SATA 6Gb/s, 1TB

View all alternatives / recommendations
€177.422 ( €218.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €177.422 (€218.23)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange