You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HARD DRIVE, RED, SATA 6GBPS NAS, 4TB, WD - 

WD40EFRX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD40EFRX
Order Code:
CS25935
Technical Datasheet:
WD40EFRX   Datasheet
Catalogue page:
  CPCC/402
See all Technical Docs

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
4TB
:
5400rpm
:
64MB
:
WD Red
Find similar products Choose and modify the attributes above to find similar products.

WD40EFRX - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

HARD DRIVE, RED, SATA 6GBPS NAS, 6TB, WD

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:WD Red; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €185.2635 (€227.87)   ( )

Restricted Item Add

SEAGATE

DRIVE, SKYHAWK, 3.5" SURVEILLANCE, 6TB

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product Range:Seagate SkyHawk; Rotational Speed:-; Drive Type:Intern

     

Each

1+ €169.4435 (€208.42)   ( )

Restricted Item Add

WD

DRIVE, PURPLE 3.5" 4TB SATA 6GB/S, WD

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €103.395 (€127.18)   ( )

Restricted Item Add

WD

DRIVE, PURPLE 3.5" 2TB SATA 6GB/S, WD

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Purple; Rotational Speed:5400rpm; Drive Type:Internal

     

Each

1+ €60.9635 (€74.99)   ( )

Restricted Item Add

WD

HARD DRIVE, BLUE 2.5" 7MM SATA 6GB/S 2TB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:2TB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Intern

     

Each

1+ €80.1735 (€98.61)   ( )

Restricted Item Add

SEAGATE

DRIVE, IRONWOLF, 3.5" NAS, 12TB, SEAGATE

Cache Buffer:256MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:12TB; Product Range:Seagate IronWolf; Rotational Speed:7200rpm; Drive T

     

Each

1+ €395.4435 (€486.40)   ( )

Restricted Item Add

WD

DRIVE, GOLD, 4TB, DATACENTER, WD

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:WD Gold; Rotational Speed:7200rpm; Drive Type:Internal

     
Restricted Item Add

WD

DRIVE, BLUE 2.5", SATA 6GB/S 500GB, 16MB

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue; Rotational Speed:5400rpm; Drive Type:Inter

     

Each

1+ €41.5953 (€51.16)   ( )

Restricted Item Add

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

€117.4635 ( €144.48 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €117.4635 (€144.48)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews