You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WD Red NAS 2.5" Internal HDD SATA 6GB/s - 750GB - 

WD7500BFCX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD7500BFCX
Order Code:
CS25937
Product Range
WD Red
Also Known As:
GTIN UPC EAN: 0718037804132
Technical Datasheet:
WD7500BFCX   Datasheet
Catalogue page:
  CPCC/401
See all Technical Docs

Product Overview

2.5" Hard drive designed for 1 to 5 bay NAS drive systems and extensively tested for 24x7 compatability. Powered by exclusive NASware™ 3.0 technology for demanding network environments.
  • Enhanced reliability for Always On NAS systems
  • 9.5mm Drive height

Contents

Contents: Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
750GB
:
5400rpm
:
16MB
:
WD Red
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037804132

WD7500BFCX - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Red NAS 2.5" Internal HDD SATA 6GB/s - 1TB

Cache Buffer:16MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:WD Red; Rotational Speed:5400rpm; Drive Type:Internal

     
Restricted Item Add

Related Searches

No Longer Manufactured

€58.386 ( €71.81 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €58.386 (€71.81)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews