You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 8TB - 

WD80EFAX

WD80EFAX - WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 8TB
WD80EFAX - WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 8TB
WD80EFAX - WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 8TB
WD80EFAX - WD Red NAS 3.5" Internal HDD SATA 6Gb/s, 8TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WD80EFAX
Order Code:
CS32058
Product Range
WD Red
Also Known As:
GTIN UPC EAN: 0718037854694
Technical Datasheet:
WD80EFAX   Datasheet
See all Technical Docs

Product Overview

High capacity 3.5" hard drive that has been designed and extensively tested for the demanding system requirements of home and small office NAS applications in 24/7 operating environments.
  • Designed for 1 to 8 bay NAS drives
  • Extensively tested for 24x7 compatability
  • NASware™ 3.0 technology for demanding network environments
  • 3D Active Balance™ Plus balance control
  • Reduced power consumption and lower operating temperature for Always On NAS systems
  • 1" High, 3.5" form factor

Contents

Drive only

Product Information

:
Internal
:
3.5"
:
SATA 6 Gb/s
:
8TB
:
5400rpm
:
256MB
:
WD Red
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037854694

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€238.504 ( €293.36 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €238.504 (€293.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews