You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

My Book Desktop USB 3.0 Drive, 3TB - 

WDBBGB0030HBK-EESN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBBGB0030HBK-EESN
Order Code:
CS30383
Product Range
My Book
Also Known As:
GTIN UPC EAN: 0718037850924
Catalogue page:
  CPCC/406
See all Technical Docs

Product Overview

High capacity desktop storage solution with a sleek, reimagined design. Keep your files secure with 256-bit hardware encryption & password protection. Protect your data with the included WD Backup and WD Security software for complete peace of mind.
  • Formatted exFAT for PC and Mac compatibility straight out of the box
  • Fully compatible with Apple Time Machine
  • Plug and play SuperSpeed USB 3.0 interface
  • Backwards compatible with USB 2.0
  • Supports Win 7/8/10 and Mac OS 10.9+
  • Dimensions (HxWxD): 171x49x139mm
  • 2 Year manufacturer warranty

Contents

Hard drive, ac adaptor, USB cable, software and user guide

Product Information


:
External

:
3.5"

:
USB 3.0

:
3TB

:
-

:
-

:
My Book

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0718037850924

WDBBGB0030HBK-EESN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

Expansion USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Seagate Expansion; Rotational Speed:-; Drive Type:External

     

Each

1+ €87.6345 (€107.79)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €70.9845 (€87.31)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:Exter

     

Each

1+ €191.9745 (€236.13)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €105.3945 (€129.64)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €85.4145 (€105.06)   ( )

Restricted Item Add

WD

WD My Book Duo Desktop RAID Storage, 12TB

Cache Buffer:-; Drive Interface:USB 3.1; Drive Size:-; Drive Type:External; Hard Drive Capacity:12TB; Product Range:WD My Book Duo; Rotational Speed:-; Drive Type:External

     

Each

1+ €391.7745 (€481.88)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €171.9945 (€211.55)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 6TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:6TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €116.4945 (€143.29)   ( )

Restricted Item Add

WD

My Book Desktop USB 3.0 Drive, 10TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:10TB; Product Range:My Book; Rotational Speed:-; Drive Type:External

     

Each

1+ €233.0445 (€286.64)   ( )

Restricted Item Add

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/08/20

€83.1945 ( €102.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €83.1945 (€102.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange