You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD My Book Duo Desktop RAID Storage, 12TB - 

WDBFBE0120JBK-EESN

WDBFBE0120JBK-EESN - WD My Book Duo Desktop RAID Storage, 12TB
WDBFBE0120JBK-EESN - WD My Book Duo Desktop RAID Storage, 12TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBFBE0120JBK-EESN
Order Code:
CS31470
Product Range
WD My Book Duo
Also Known As:
GTIN UPC EAN: 0718037856421
Catalogue page:
  CPCC/408
See all Technical Docs

Product Overview

High performance dual drive storage solution that features massive storage capacity for all your important files.
  • Preloaded with high speed, RAID-optimised WD Red drives
  • Auto-management of drive operations to ensure data integrity through read/write cycles
  • RAID 0 ready out of the box, with RAID 1 and JBOD support for performance and redundancy options
  • WD Discovery software includes WD Backup, Security and Drive Utilities
  • Includes USB-C and USB-A cables for universal compatibility
  • High speed USB 3.1 Gen 1 interface
  • Supports Win 7/8/10 and Mac OS 10.9-10.12 (requires reformatting)
  • Dimensions (HxWxD): 180x100x160mm

Contents

Hard drive, USB-C cable, USB-A cable, AC adaptor, disk replacement tool, software and user guide.

Product Information

:
External
:
-
:
USB 3.1
:
12TB
:
-
:
-
:
WD My Book Duo
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037856421

WDBFBE0120JBK-EESN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

Expansion USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Seagate Expansion; Rotational Speed:-; Drive Type:External

     

Each

1+ €98.2535 (€120.85)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €73.3935 (€90.27)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:Exter

     

Each

1+ €199.9535 (€245.94)   ( )

Restricted Item Add

VERBATIM

Store 'n' Save USB 3.0 External Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 2.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Verbatim Store 'n' Save; Rotational Speed:-; Drive Type:External

     

Each

1+ €109.045 (€134.13)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €84.6935 (€104.17)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 8TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:8TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €177.3535 (€218.14)   ( )

Restricted Item Add

SEAGATE

Backup Plus Hub USB 3.0 External Hard Drive, 6TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:6TB; Product Range:Seagate Backup Plus; Rotational Speed:-; Drive Type:External

     

Each

1+ €135.5435 (€166.72)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €70.0035 (€86.10)   ( )

Restricted Item Add

WD

My Book Desktop USB 3.0 Drive, 10TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:10TB; Product Range:My Book; Rotational Speed:-; Drive Type:External

     

Each

1+ €186.3935 (€229.26)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 External Hard Drive - 3TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:3.5"; Drive Type:External; Hard Drive Capacity:3TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €81.3035 (€100.00)   ( )

Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€439.7508 ( €540.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €439.7508 (€540.89)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange