You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

My Passport SSD USB 3.1 Portable Solid State Drive, 512GB - 

WDBK3E5120PSL-WESN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBK3E5120PSL-WESN
Order Code:
CS31081
Product Range
WD My Passport SSD
Also Known As:
GTIN UPC EAN: 0718037854137
Catalogue page:
  CPCC/400
See all Technical Docs

Product Overview

The My Passport SSD is the fastest My Passport drive to date with speeds up to 515MB/s using USB-C. Pocket sized SSD storage with a stylish design and shock resistant casing (up to 1.98m).
  • WD Security software with password protection
  • 256-bit AES hardware security encryption
  • High speed USB 3.1 (10Gb/s) interface
  • Cutting edge compatibility with both USB-C and USB-A ports
  • Backwards compatible with USB 2.0 and 3.0
  • Supports Win 7/8/10 and Mac OS 10.10-10.12
  • Dimensions (HxWxD): 10x45x90mm
  • 3 Year limited manufacturer warranty

Contents

Drive, USB-C cable, USB-C to USB-A adaptor, WD software and user guide

Product Information

:
External
:
-
:
USB 3.1
:
512GB
:
515MB/s
:
515MB/s
:
-
:
-
:
WD My Passport SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037854137

WDBK3E5120PSL-WESN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

My Passport SSD USB 3.1 Portable Solid State Drive, 1TB

Drive Interface:USB 3.1; Drive Size:-; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD My Passport SSD; Random Read up to (IOPS):-; Random Write up to (IOPS):-; Sequential Re

     

Each

1+ €344.0445 (€423.17)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €56.1438 (€69.06)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €19.8579 (€24.43)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €79.7424 (€98.08)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €28.7934 (€35.42)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ €44.8662 (€55.19)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €16.6278 (€20.45)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ €35.8308 (€44.07)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €135.3312 (€166.46)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ €61.0278 (€75.06)   ( )

Restricted Item Add

Related Searches

No Longer Manufactured

€188.6445 ( €232.03 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €188.6445 (€232.03)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange