You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

My Cloud Home Duo Personal Storage Drive, 8TB - 

WDBMUT0080JWT-EESN

WDBMUT0080JWT-EESN - My Cloud Home Duo Personal Storage Drive, 8TB
WDBMUT0080JWT-EESN - My Cloud Home Duo Personal Storage Drive, 8TB
WDBMUT0080JWT-EESN - My Cloud Home Duo Personal Storage Drive, 8TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBMUT0080JWT-EESN
Order Code:
CS31477
Product Range
WD My Cloud
Also Known As:
GTIN UPC EAN: 0718037848396
Catalogue page:
  CPCC/407
See all Technical Docs

Product Overview

High performance personal cloud drive that provides secure, centralised storage for all your files. On-the-go, mobile access makes it easy to store and organise all your important files.
  • Dual drive design with Mirror Mode (RAID 1) automatically saves your content twice, ensuring your data stays safe
  • Connects directly to your Wi-Fi router so you can automatically back up photos and videos from all your smartphones and tablets
  • Wirelessly back up your PC and Mac computers and cloud accounts
  • Find content easily with the intuitive search function in the WD mobile app and on MyCloud.com
  • Third-party apps for customising the drive to suit your needs
  • USB port for adding files from external storage devices
  • RJ45 Gigabit Ethernet interface
  • Connections: RJ45, USB
  • Supports Win 7/8/10 and Mac OS X Sierra, El Capitan and Yosemite
  • Mobile OS support: Android 4.4+, iOS 9+
  • Dimensions (HxWxD): 179x102x160mm

Contents

Cloud drive, ac adaptor, Ethernet cable and user guide

Product Information

:
External
:
3.5"
:
Gigabit Ethernet
:
8TB
:
-
:
-
:
WD My Cloud
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037848396

WDBMUT0080JWT-EESN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SYNOLOGY

DiskStation 2-Bay 4TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €333.2935 (€409.95)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €439.57 (€540.67)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay Diskless NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:Exte

     

Each

1+ €161.0024 (€198.03)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 5-Bay NAS Server 2GB RAM

Cache Buffer:-; Drive Interface:SATA, M.2; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     
Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€378.4935 ( €465.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €378.4935 (€465.55)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange