You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WD Elements USB 3.0 Portable Hard Drive, 3TB - 

WDBU6Y0030BBK-EESN

WDBU6Y0030BBK-EESN - WD Elements USB 3.0 Portable Hard Drive, 3TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBU6Y0030BBK-EESN
Order Code:
CS29745
Product Range
WD Elements
Also Known As:
GTIN UPC EAN: 0718037837642
Catalogue page:
  CPCC/405
See all Technical Docs

Product Overview

Reliable, high-capacity storage solution in an easily portable and lightweight enclosure
  • USB 3.0 for maximum transfer speeds
  • Backwards compatible with USB 2.0
  • Free 30-day trial of WD SmartWare Pro
  • Supports Win XP/Vista/7/8 and Mac OS (requires reformatting)
  • Dimensions (HxWxD): 21x82x111mm

Contents

Hard drive, USB cable and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
3TB
:
-
:
-
:
WD Elements
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037837642

WDBU6Y0030BBK-EESN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Elements USB 3.0 Portable Hard Drive, 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €89.544 (€110.14)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €42.504 (€52.28)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 2TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:2TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €61.544 (€75.70)   ( )

Restricted Item Add

WD

WD Elements USB 3.0 Portable Hard Drive, 1TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:WD Elements; Rotational Speed:-; Drive Type:External

     

Each

1+ €44.744 (€55.04)   ( )

Restricted Item Add

WD

My Passport USB 3.0 Portable Hard Drive, 4TB Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:WD My Passport; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.144 (€117.03)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 4TB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €95.144 (€117.03)   ( )

Restricted Item Add

ADATA

HD710 Pro Durable USB 3.0 Portable Hard Drive, 4TB Black - Dust, Water & Shockproof

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Adata - HD710 Pro; Rotational Speed:-; Drive Type:External

     

Each

1+ €111.944 (€137.69)   ( )

Restricted Item Add

VERBATIM

Store 'n' Go USB 3.0 Portable Hard Drive 1TB, Black

Cache Buffer:8MB; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:1TB; Product Range:Verbatim Store 'n' Go; Rotational Speed:5400rpm; Drive Type:E

     

Each

1+ €50.344 (€61.92)   ( )

Restricted Item Add

MAXTOR

M3 Portable USB 3.0 Hard Drive - 500GB

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:500GB; Product Range:Maxtor M3 Portable; Rotational Speed:-; Drive Type:External

     

Each

1+ €39.144 (€48.15)   ( )

Restricted Item Add

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€77.224 ( €94.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €77.224 (€94.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews