You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

My Cloud EX2 Ultra Desktop NAS Drive, Diskless - 

WDBVBZ0000NCH-EESN

WDBVBZ0000NCH-EESN - My Cloud EX2 Ultra Desktop NAS Drive, Diskless

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDBVBZ0000NCH-EESN
Order Code:
CS29598
Product Range
WD My Cloud
Also Known As:
GTIN UPC EAN: 0718037843759
Catalogue page:
  CPCC/408
See all Technical Docs

Product Overview

High performance desktop NAS solution. Create a secure, centralised storage location for all your files with anywhere access via MyCloud.com and the My Cloud app.
  • Powerful apps and features to customise your NAS including Plex, Dropbox and more
  • Diskless version; create a custom NAS system with compatible drives
  • Multiple RAID options and Cloud backup for added security
  • Instantly expand your storage capacity by attaching a USB hard drive to the USB 3.0 expansion ports
  • RJ45 Gigabit Ethernet interface
  • Connections: 1x RJ45, 2x USB 3.0
  • Supports Win Vista/7/8/10 and Mac OS X Mountain Lion, Mavericks, Yosemite and El Capitan
  • Dimensions (HxWxD): 171x99x155mm

Contents

NAS drive, ac adaptor, Ethernet cable and user guide

Product Information

:
External
:
3.5"
:
Gigabit Ethernet
:
-
:
-
:
-
:
WD My Cloud
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037843759

WDBVBZ0000NCH-EESN - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SYNOLOGY

DiskStation 2-Bay 4TB NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:E

     

Each

1+ €347.942 (€427.97)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 4 Bay Desktop NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:External

     

Each

1+ €451.24 (€555.03)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 2-Bay Diskless NAS Server

Cache Buffer:-; Drive Interface:Gigabit Ethernet; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology DiskStation; Rotational Speed:-; Drive Type:Exte

     

Each

1+ €165.2768 (€203.29)   ( )

Restricted Item Add

SYNOLOGY

DiskStation 5-Bay NAS Server 2GB RAM

Cache Buffer:-; Drive Interface:SATA, M.2; Drive Size:-; Drive Type:External; Hard Drive Capacity:-; Product Range:Synology Disk; Available until stocks are exhausted Alternative available

     
Restricted Item Add

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/06/19

€137.46 ( €169.08 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €137.46 (€169.08)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews