You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 1TB - 

WDS100T2B0A

WDS100T2B0A - WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS100T2B0A
Order Code:
CS31352
Product Range
WD Blue SSD
Also Known As:
GTIN UPC EAN: 0718037856278
Technical Datasheet:
WDS100T2B0A   Datasheet
Catalogue page:
  CPCC/400
See all Technical Docs

Product Overview

High capacity 2.5" solid state disk drive suitable for a variety of high-end computing applications. Incorporates Digital 3D NAND techonology to reduce cell-to-cell interference for enhanced reliability.
  • Delivers faster system boot speeds and rapid data transfer speeds
  • Active power consumption up to 25% lower than the previous generation of WD Blue SSD
  • Extensive FIT testing to ensure market-leading reliability and maximum compatibility
  • The free downloadable WD SSD Dashboard software lets you monitor drive activity, clone drives and backup data
  • High speed SATA 6Gb/s interface
  • Endurance: 400 TBW
  • Dimensions (HxWxD): 7x69.85x100.2mm
  • 5 Year manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
1TB
:
560MB/s
:
530MB/s
:
95k
:
84k
:
WD Blue SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037856278

WDS100T2B0A - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €56.4435 (€69.43)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €20.2157 (€24.87)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €79.6424 (€97.96)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €29.3122 (€36.05)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ €45.6746 (€56.18)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €16.9274 (€20.82)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ €36.4764 (€44.87)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €135.5774 (€166.76)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ €57.6074 (€70.86)   ( )

Restricted Item Add

Related Searches

12 In stock

12 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€115.8137 ( €142.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €115.8137 (€142.45)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange