You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WD Blue SN580 NVMe M.2 2280 Solid State Drive, 2TB -
WDS200T3B0E
- Manufacturer:
- WD WD
- Manufacturer Part No:
- WDS200T3B0E
- Order Code:
- CS36502
- Product Range
- WD Blue SN580 M.2
- Also Known As:
- GTIN UPC EAN: 0718037902449
- Technical Datasheet:
- WDS200T3B0E Datasheet
Product Range Selector (WD Blue SN580 M.2)
See all from this product rangeProduct Overview
- Spark Your Imagination with the WD Blue SN580 NVMe SSD with PCI-Express Gen 4.0
- Transfer speeds up to 4150MB/s (read), 4150MB/s (write)
- Random read/write speeds up to 600/750K IOPS
- Ideal for creators and professionals; boost productivity or design creatives effortlessly
- Make light work of heavy files with Western Digital’s nCache 4.0 technology enabling blistering fast copying of large files or media assets
- NVMe delivers application responsiveness while multitasking between projects with large and complex workflows
- Dimensions (HxWxD): 2.38x22x80mm
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCIe Gen 4, NVMe
- :
- 2TB
- :
- TLC NAND
- :
- Non-Encrypted
- :
- 4150MB/s
- :
- 4150MB/s
- :
- 600k
- :
- 750k
- :
- -
- :
- 0°C
- :
- 85°C
- :
- WD Blue SN580 M.2
Technical Documents (1)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.4645 (€132.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.