You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB - 

WDS240G1G0A

WDS240G1G0A - WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS240G1G0A
Order Code:
CS30496
Product Range
WD Green SSD
Also Known As:
GTIN UPC EAN: 0718037852966
Technical Datasheet:
WDS240G1G0A   Datasheet
See all Technical Docs

Product Overview

2.5" Solid state disk drive designed to improve performance for everyday computing. Features SLC (Single Level Cell) caching technology to boost write speeds.
  • Comprehensive WD FIT testing to ensure high standards of quality and reliability
  • Lightweight and shock resistant construction to protect against accidental data loss if the drive is bumped or dropped
  • Downloadable WD SSD Dashboard provides a suite of tools to monitor your storage
  • High speed SATA 6Gb/s interface
  • Sequential Read Speed (Max.): 540MB/s
  • Sequential Write Speed (Max.): 465MB/s
  • Random Read up to 37K (IOPS)
  • Random Write up to 68K (IOPS)
  • Endurance (TBW): 80
  • Dimensions (HxWxD): 7x69.85x100.5mm
  • 3 Year limited manufacturer warranty

Contents

Drive only

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
240GB
:
540Mbps
:
465Mbps
:
37k
:
68k
:
WD Green SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037852966

WDS240G1G0A - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ €29.3122 (€36.05)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ €20.2157 (€24.87)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ €81.1792 (€99.85)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ €45.6746 (€56.18)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ €16.9274 (€20.82)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ €36.4764 (€44.87)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ €137.7696 (€169.46)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ €57.6074 (€70.86)   ( )

Restricted Item Add

Related Searches

13 In stock

Available until stock is exhausted

13 in stock ready for despatch (UK stock)
€55.8446 ( €68.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €55.8446 (€68.69)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange