You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WD Green M.2 SATA 6Gb/s SSD Drive, 240GB - 

WDS240G2G0B

WDS240G2G0B - WD Green M.2 SATA 6Gb/s SSD Drive, 240GB
WDS240G2G0B - WD Green M.2 SATA 6Gb/s SSD Drive, 240GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS240G2G0B
Order Code:
CS32243
Product Range
WD Green SSD
Also Known As:
GTIN UPC EAN: 0718037858845
Technical Datasheet:
WDS240G2G0B   Datasheet
See all Technical Docs

Product Overview

WD Green SSDs offer high performance and reliability to boost your daily computing activities. The M.2 2280 SSD is compatible with most PCs and laptops and has been rigorously tested to meet WD brand standards. Supplied with a 3 Year limited warranty, upgrading your digital storage will be simple and worry-free.
  • Enhance your system with a WD Green SSD and help improve the performance of your laptop or desktop PC
  • Sequential Read speed up to 545MB/s (max)
  • Single Level Cell (SLC) caching technology helps boost write performance in a WD Green SSD to browse the web, game or simply start your system in a flash
  • Built to be lightweight and shock resistant to help protect against data loss if a drive is accidentally bumped or dropped
  • Combined with the comprehensive WD Functional Integrity Testing Lab certification, every SSD is tested to ensure it meets the highest WD brand standards
  • With no moving parts you get reliable storage that will withstand normal wear and tear for years to come
  • Run your laptop for longer and with less power; WD drives are amongst the lowest in power consumption throughout the industry
  • Free WD SSD dashboard provides a suite of tools that help you monitor; how much space you have left, S.M.A.R.T. attributes and firmware version and much more
  • Compatible with most laptops and PCs for simple, worry free upgrading
  • Dimensions (HxWxD): 1.5x22x80mm
  • 3 Year manufacturer limited warranty

Contents

M.2 drive and user guide

Product Information

:
M.2 SSD
:
-
:
SATA 6 Gb/s
:
240GB
:
545MB/s
:
-
:
-
:
-
:
WD Green SSD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0718037858845

WDS240G2G0B - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WD

WD Green M.2 SATA 6Gb/s SSD Drive, 480GB

Drive Interface:SATA 6 Gb/s; Drive Size:-; Drive Type:M.2 SSD; Hard Drive Capacity:480GB; Product Range:WD Green SSD; Random Read up to (IOPS):-; Random Write up to (IOPS):-; Sequential

     

Each

1+ €55.3474 (€68.08)   ( )

Restricted Item Add

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

€30.3066 ( €37.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €30.3066 (€37.28)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange