You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SSD, GREEN 2.5", SATA 6GB/S 480GB - 

WDS480G2G0A New

WDS480G2G0A - SSD, GREEN 2.5", SATA 6GB/S 480GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS480G2G0A
Order Code:
CS32368
Technical Datasheet:
WDS480G2G0A   Datasheet
See all Technical Docs

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
480GB
:
545Mbps
:
-
:
-
:
-
:
WD Green SSD
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

25 In stock

25 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/07/19

€55.3135 ( €68.04 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €55.3135 (€68.04)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews