You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN500 NVMe M.2 2280 Solid State Drive, 500GB - 

WDS500G1B0C New

WDS500G1B0C - SN500 NVMe M.2 2280 Solid State Drive, 500GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS500G1B0C
Order Code:
CS32766
Product Range
WD Blue NVMe SSD
Technical Datasheet:
WDS500G1B0C   Datasheet
See all Technical Docs

Product Overview

The WD Blue™ SN500 NVMe™ SSD steps up performance three times over high-end SATA SSDs with a superior NVMe solution for high-performance and mainstream PCs. The WD Blue SN500 NVMe SSD enables users to take advantage of a reliable NVMe storage solution when creating their next PCs. The WD Blue SN500 NVMe SSD in an M.2 2280 form factor will give your system the boost you need.
  • Transfer speeds up to 1700MB/s (read), 1450MB/s (write)
  • Random read/write speeds up to 275/300K IOPS
  • Enables a low power draw whilst maintaining significant high performance
  • Fueled by Western Digital in-house controller and 3D NAND supporting the PCIe NVME interface and DRAM-less configurations
  • Monitor the drives operating temperature, available capacity, S.M.A.R.T attributes and more with the downloadable WD SSD Dashboard
  • Dimensions (HxWxD): 2.38x22.15x80.15mm
  • 5 Year limited manufacturer warranty up to 300 TBW, whichever occurs first

Product Information

:
M.2 SSD
:
-
:
M.2 2280
:
500GB
:
1700MB/s
:
1450MB/s
:
WD Blue NVMe SSD
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

€68.712 ( €84.52 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €68.712 (€84.52)