You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB - 

WDS500G2B0A

WDS500G2B0A - WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WD WD
Manufacturer Part No:
WDS500G2B0A
Order Code:
CS31351
Also Known As:
GTIN UPC EAN: 0718037856308
Technical Datasheet:
WDS500G2B0A   Datasheet
Catalogue page:
  CPCC/400
See all Technical Docs

Product Overview

High capacity 2.5" solid state disk drive suitable for a variety of high-end computing applications. Incorporates Digital 3D NAND techonology to reduce cell-to-cell interference for enhanced reliability.
  • Delivers faster system boot speeds and rapid data transfer speeds
  • Active power consumption up to 25% lower than the previous generation of WD Blue SSD
  • Extensive FIT testing to ensure market-leading reliability and maximum compatibility
  • The free downloadable WD SSD Dashboard software lets you monitor drive activity, clone drives and backup data
  • High speed SATA 6Gb/s interface
  • Endurance: 200 TBW
  • Dimensions (HxWxD): 7x69.85x100.2mm
  • 5 Year manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
2.5"

:
SATA 6 Gb/s

:
500GB

:
560MB/s

:
530MB/s

:
95k

:
84k

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0718037856308

430 In stock Need more?

Order before 3pm

With you next business day

€52.026 ( €63.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €52.026 (€63.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --