You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro Desoldering Tweezers -
WXMT
- Manufacturer:
- WELLER WELLER
- Manufacturer Part No:
- WXMT
- Order Code:
- SD01726
- Product Range
- RTW
- Also Known As:
- T0051317799N, GTIN UPC EAN: 4003019422562
- Technical Datasheet:
- WXMT Datasheet
Product Range Selector (RTW)
See all from this product rangeProduct Overview
- Intelligent micro desoldering tweezer (2 x 40W, 12V)
- For soldering and desoldering of SMD components with high energy demand
- Slim tweezer for excellent De-/soldering works, tweezer is compatible with all WX stations
- Parameter memory such as standby temperatures, automatic switch-off time
- Reduces total costs of ownership due to motion sensor
- RTW solder tips can be changed quickly and easily
- Active tip (cartridge)-System allows exchange of soldering tip despite a hot soldering iron
- Extremely short heating time, standby function
- 3sec approximate heating time (50–350°C), 80W power
- Temperature range from 100 to 450°C
Product Information
- :
- 12V
- :
- 450°C
- :
- -
- :
- -
- :
- RTW
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €127.53 (€156.86) | ( ) |
5+ | €121.68 (€149.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.