You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Signal Generator Mini Kit -
WSAH105
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSAH105
- Order Code:
- HK00716
- Also Known As:
- GTIN UPC EAN: 5410329001056
Product Overview
- Signal output: Sine, square and triangle wave output and integrator (jumper selectable)
- Signal frequency: approximately 1kHz (fixed)
- Output level: Adjustable from 0 to 100mVrms (LEVEL potentiometer)
- Power supply: 8V-15V external PSU or 9V PP3 battery (not included)
- Dimensions (WxH): 40x56mm
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7915 (€7.12) | ( ) |
5+ | €5.3118 (€6.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.