You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Channel Light Effect Generator Soldering Kit -
WSL8044
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSL8044
- Order Code:
- HK01848
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329733483
Product Overview
- Ten outputs (12V/400mA per channel) for driving lights
- Switch between light buttons with the push button
- Last used light effect is stored in non-volatile memory
- Number of channels used and speed are adjustable
- Each output features a control LED
- Power Supply 12V DC (suitable for in-car use)
- Consumption: 4A (max)
- Instruction manual in Dutch, English, French, German & Spanish
- Supplied as a DIY kit, soldering required
- Kit is suitable for ages 9 and above, but children under the age of 14 should be accompanied by an adult
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.2032 (€35.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.