You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Display Module, 128 x 32, Passive Matrix, White -
WEO012832AWPP3N00000
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WEO012832AWPP3N00000
- Order Code:
- SC15714
- Technical Datasheet:
- WEO012832AWPP3N00000 Datasheet
Product Overview
- Dot matrix: 128 x 32 Dots
- Module dimensions: 62x24x2.35mm
- Active area: 55 x 13.09mm
- Pixel Size: 0.4 x 0.38mm
- Pixel pitch: 0.43 x 0.41mm
- Display mode: Passive matrix
- Drive duty; 1/32
- IC: SSD1305Z
Product Information
- :
- 128 x 32
- :
- White on Black
- :
- 3V
- :
- -
- :
- 62mm x 24mm
- :
- -40°C
- :
- 80°C
- :
- COG
- :
- -
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6078 (€19.20) | ( ) |
10+ | €13.8645 (€17.05) | ( ) |
25+ | €12.4839 (€15.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.