You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Car Wheel Dolly, 2 Pack -
AWD1
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- AWD1
- Order Code:
- CP04517
- Also Known As:
- GTIN UPC EAN: 5016086206002
Product Overview
- Dollies locate under vehicle wheels to allow precise movement around showrooms, garages & workshops
- Four non-marking swivel castors for easy movement in confined spaces
- Heavy duty steel construction
- 350mm Recess to fit most vehicle tyres
- Load Rating: 500kg per dolly
- Dimensions (LxWxH): 600mm x 370mm x 150mm (per dolly)
- Supplied in pairs
Product Information
- :
- Dolly
- :
- 500kg
- :
- 150mm
- :
- 370mm
- :
- 600mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.865 (€121.60) | ( ) |
4+ | €95.6475 (€117.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.