Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer4TRONIX
Manufacturer Part NoBITCOMCopy
Manufacturer Standard Lead Time3 weeks
Order CodeED00417
Also Known AsGTIN UPC EAN: 8438524612430
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.30 |
Price for:Each
Minimum: 1
Multiple: 1
€19.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Multifunction handheld micro:bit controller; suitable for various applications such as remote control of another micro:bit (ideal for buggies and robotics projects) or even as a standalone portable games console.
- 6 Multi-colour RGB LEDs (neopixel compatible)
- Analogue joystick with X/Y movement and push switch
- Input dial with range of values
- Four 12mm push buttons with coloured caps
- Powered miniature speaker
- All components pre-fitted, no soldering or wiring required
- Powered by 3x AA batteries (not included)
Notes
Note: micro:bit shown for illustration only, not included
Technical Specifications
Accessory Type
-
Product Range
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
WEEE Code:0314
