0
0 Items€0.00
ex VAT

TV Buying Guide

Find the perfect Smart TV for your entertainment centre.

When looking for the perfect TV for your home entertainment set-up there are a number of things to consider including cost, size and picture quality. You may consider SMART functionality to better manage any streaming subscriptions. At CPC we stock a range of TVs so suit your viewing needs. Shop smarter with our brilliant selection...

4K Ultra HD TVs

 

4K Ultra HD TVs

Experience stunning picture detail in incredible 4K with our range of 4K Ultra HD TVs.

 

Shop by size:

43"  |  50"  |  55"

LED TVs

 

LED TVs

Browse our range of quality high definition LED TVs – experience entertainment on the perfect screen for you.

 

Shop by size:

Under 30"  |  30-39"  |  40-49"

All TVs

Top Picks

Featured Brands

SAMSUNG
LG
HISENSE
CELLO

Trending

More on Entertainment

HDMI Lead Finder

HDMI Lead Finder

TV Mount Finder

TV Mount Finder

TV & Home Entertainment

TV & Home Entertainment

FAQs
  •  

    In a nutshell, the resolution dictates the quality and clarity of the picture your TV can display. The three main TV resolutions to look out for are 4K (or 2160p), 1080p and 720p. The larger this number is, the more pixels that can be displayed. More pixels mean better image detail and clarity, and a more impressive viewing experience.

  •  

    The main differences are picture definition, clarity and colour quality. 4K and Full-HD are just a way of expressing the maximum resolution of a display. The resolution dictates the number of pixels which can be displayed. The more pixels that can be displayed, the more impressive the image and viewing experience is. 4K delivers 3840 pixels x 2160 lines, whereas Full-HD runs at a lower 1920 pixels x 1080 lines. In a nutshell, a 4K TV displays a superior picture to a Full-HD TV.

  •  

    OLED and LED are the two main types of screen technology available. On OLED (Organic Light Emitting Diode) displays, each pixel is also a light source so does not require any separate illumination or filters. Whereas an LED TV screen (or more accurately an LCD screen, backlit by LEDs) works by projecting white light through a filter using liquid crystals to create various colour. The main difference is that OLED TVs produce true black, superior colour uniformity and better contrast ratios (or a better image) - but they're expensive.

  •  

    This is the ratio between the brightest white and the darkest black a screen can produce. The higher the contrast ratio, the better the image depth and the more life-like the picture will look. Different screen technologies have different strengths and weaknesses. For example, an LED (LCD) screen can push slightly higher at the high brightness levels, but can't produce 'true black' at the lower brightness levels, like OLED technology can.

  •  

    Measured in Hertz (Hz), the processing rate is basically the speed at which the TV is capable of processing an image change. The higher the processing rate, the smoother the frame to frame transition will be. This means that picture quality in motion will look more fluid and natural. Rates usually range from 60Hz upwards.

  •  

    HDMI cables generally fit into either a High Speed or Standard Speed category. The HDMI cable type you need depends on the amount of visual & audio information your devices are capable of sending and receiving. In real terms, this usually means for devices capable of 1080p Full-HD video and upwards, use a High Speed HDMI cable. Try our HDMI finder for more help.

  •  

    Although 4K TV's can upscale lower resolution programmes, it's not the same as watching something made specifically in 4K. The good news is that native 4K content is quickly becoming more mainstream. You can now access 4K programming from streaming services like Netflix, Disney+, Amazon Prime Video, Apple TV, Sky Q and YouTube. In addition, you can connect an Ultra-HD Blu-ray, Playstation 5 or XBOX ONE X and enjoy the full 4K content experience.