2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                              3. Laser Engravers
                                                                                                                                                                                                                                                                                                                                                              Print Page

                                                                                                                                                                                                                                                                                                                                                              Falcon A1 10W Laser Engraver & Cutter - 1005010224

                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 Falcon A1 10W Laser Engraver & Cutter
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D 1005010224 - undefined
                                                                                                                                                                                                                                                                                                                                                              Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                              ManufacturerCREALITY 3D
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part No1005010224Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeMK01195
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 6971636409137
                                                                                                                                                                                                                                                                                                                                                              1 In Stock

                                                                                                                                                                                                                                                                                                                                                              Need more?

                                                                                                                                                                                                                                                                                                                                                              QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              1+€9,999.00
                                                                                                                                                                                                                                                                                                                                                              Price for:Each
                                                                                                                                                                                                                                                                                                                                                              Minimum: 1
                                                                                                                                                                                                                                                                                                                                                              Multiple: 1
                                                                                                                                                                                                                                                                                                                                                              €9,999.00 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                              Line Note
                                                                                                                                                                                                                                                                                                                                                              Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                              Product Information

                                                                                                                                                                                                                                                                                                                                                              CREALITY 3D
                                                                                                                                                                                                                                                                                                                                                              ManufacturerCREALITY 3D
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Part No1005010224Copy
                                                                                                                                                                                                                                                                                                                                                              Manufacturer Standard Lead Time3 weeks
                                                                                                                                                                                                                                                                                                                                                              Order CodeMK01195
                                                                                                                                                                                                                                                                                                                                                              Also Known AsGTIN UPC EAN: 6971636409137
                                                                                                                                                                                                                                                                                                                                                              Output Power10W
                                                                                                                                                                                                                                                                                                                                                              Working Area305mm x 381mm
                                                                                                                                                                                                                                                                                                                                                              Supply Voltage Range100V AC to 240V AC
                                                                                                                                                                                                                                                                                                                                                              Product Range-
                                                                                                                                                                                                                                                                                                                                                              Plug TypeUK Type G
                                                                                                                                                                                                                                                                                                                                                              SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                              Product Overview

                                                                                                                                                                                                                                                                                                                                                              The Creality Falcon A1 is a high performance laser cutter and engraver. Built around the game-changing CoreXY system, the Falcon utilises two powerful motors for reliable operation at speeds up to 600mm/s. Ideal for beginners, the Falcon comes pre-assembled and utilises a simple 3-step process combined with user-friendly software to help you get started.

                                                                                                                                                                                                                                                                                                                                                              • CoreXY Motion System for speeds up to 600mm/s
                                                                                                                                                                                                                                                                                                                                                              • Auto-tensioned XY belts enable shake-free laser movement for reliable performance
                                                                                                                                                                                                                                                                                                                                                              • Smart camera with live preview that can see the entire working area
                                                                                                                                                                                                                                                                                                                                                              • Large working area (305x381mm)
                                                                                                                                                                                                                                                                                                                                                              • Supports Jpeg, png, bmp, svg, dxf and more file formats
                                                                                                                                                                                                                                                                                                                                                              • Suitable for a wide range of materials including cardboard, wood, bamboo, rubber, leather, fabric and more
                                                                                                                                                                                                                                                                                                                                                              • Built-in QR code system for recognising materials and optimising settings
                                                                                                                                                                                                                                                                                                                                                              • 10W Class 1 FDA diode laser
                                                                                                                                                                                                                                                                                                                                                              • Compact, space-saving design takes up less space than similar models
                                                                                                                                                                                                                                                                                                                                                              • No assembly required, ready to use straight out of the box
                                                                                                                                                                                                                                                                                                                                                              • Dimensions (HxWxD): 196x567x468mm
                                                                                                                                                                                                                                                                                                                                                              • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                                                                                                                                                                                                                                                                                                              Warnings

                                                                                                                                                                                                                                                                                                                                                              CPC cannot deliver this product to anywhere outside of the UK

                                                                                                                                                                                                                                                                                                                                                              Technical Specifications

                                                                                                                                                                                                                                                                                                                                                              Output Power

                                                                                                                                                                                                                                                                                                                                                              10W

                                                                                                                                                                                                                                                                                                                                                              Supply Voltage Range

                                                                                                                                                                                                                                                                                                                                                              100V AC to 240V AC

                                                                                                                                                                                                                                                                                                                                                              Plug Type

                                                                                                                                                                                                                                                                                                                                                              UK Type G

                                                                                                                                                                                                                                                                                                                                                              Working Area

                                                                                                                                                                                                                                                                                                                                                              305mm x 381mm

                                                                                                                                                                                                                                                                                                                                                              Product Range

                                                                                                                                                                                                                                                                                                                                                              -

                                                                                                                                                                                                                                                                                                                                                              SVHC

                                                                                                                                                                                                                                                                                                                                                              No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                              Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                              Country of Origin:
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                              China
                                                                                                                                                                                                                                                                                                                                                              Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                              Tariff No:84561190
                                                                                                                                                                                                                                                                                                                                                              US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                              EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                              RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                              RoHS

                                                                                                                                                                                                                                                                                                                                                              SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                              Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                              Weight (kg):26
                                                                                                                                                                                                                                                                                                                                                              WEEE Code:0604
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
                                                                                                                                                                                                                                                                                                                                                              Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                              Contact
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                              Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                              Component House
                                                                                                                                                                                                                                                                                                                                                              Fulwood
                                                                                                                                                                                                                                                                                                                                                              Preston
                                                                                                                                                                                                                                                                                                                                                              PR2 9PP
                                                                                                                                                                                                                                                                                                                                                              Norton Secured
                                                                                                                                                                                                                                                                                                                                                              bsi Certified
                                                                                                                                                                                                                                                                                                                                                              ECIA Member
                                                                                                                                                                                                                                                                                                                                                              UKAS
                                                                                                                                                                                                                                                                                                                                                              Trustpilot
                                                                                                                                                                                                                                                                                                                                                              Visa
                                                                                                                                                                                                                                                                                                                                                              Mastercard
                                                                                                                                                                                                                                                                                                                                                              American Express
                                                                                                                                                                                                                                                                                                                                                              PayPal
                                                                                                                                                                                                                                                                                                                                                              Trade Account
                                                                                                                                                                                                                                                                                                                                                              Facebook
                                                                                                                                                                                                                                                                                                                                                              Linkedin
                                                                                                                                                                                                                                                                                                                                                              Privacy Statement
                                                                                                                                                                                                                                                                                                                                                              Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                              Terms of Access
                                                                                                                                                                                                                                                                                                                                                              Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                              An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                              CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                              Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.