Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer4TRONIX
Manufacturer Part NoROBOHAT2-ZEROCopy
Manufacturer Standard Lead Time3 weeks
Order CodeSC19111
Product Range4Tronix RoboHAT2
Also Known AsGTIN UPC EAN: 8438529523434
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.65 |
Price for:Each
Minimum: 1
Multiple: 1
€9.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4TRONIX
Manufacturer Part NoROBOHAT2-ZEROCopy
Manufacturer Standard Lead Time3 weeks
Order CodeSC19111
Product Range4Tronix RoboHAT2
Also Known AsGTIN UPC EAN: 8438529523434
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Product Range4Tronix RoboHAT2
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsRoboHAT Zero Board
SVHCNo SVHC (25-Jun-2025)
Product Overview
New and improved version of the original RoboHAT board. The RoboHAT2 Zero is a compact controller board designed for use in a range of Raspberry Pi based robotics projects. The RoboHAT2 Zero provides up to 1A per channel and can use up to 11V.
- Provides up to 1A per channel and can use up to 11V
- High efficiency dual H-Bridge driver to drive 2x DC motors
- 6x 5V Level shifted GPIO inputs with 3 pin GVS connectors
- 4x 5V Level shifted GPIO outputs with 3 pin GVS connectors
- Separate power for motors (up to 11V and 1A per motor)
- LED Status indicator for 5V power connection
- Compatible with all Raspberry Pi models with 40-pin GPIO connector
- Python library and code examples available with free download
- Board is supplied fully assembled, no soldering required
Contents
RoboHAT board only
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Product Range
4Tronix RoboHAT2
Core Sub-Architecture
-
Kit Contents
RoboHAT Zero Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
WEEE Code:0314
