Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                        2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        USB to Null Modem Serial Adaptor Cable with LED Indicators, 0.3m - 1P1FFCN-USB-SERIAL

                                                                        STARTECH
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        STARTECH 1P1FFCN-USB-SERIAL - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part No1P1FFCN-USB-SERIAL
                                                                        Order CodeCS37885
                                                                        Also Known AsGTIN UPC EAN: 0065030898362
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Delivery estimated post order confirmations.You will be charged on despatch.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+€26.47
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        €26.47 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part No1P1FFCN-USB-SERIAL
                                                                        Order CodeCS37885
                                                                        Also Known AsGTIN UPC EAN: 0065030898362
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromUSB 2.0 Type A
                                                                        Convert ToD-Sub 9-Pin Receptacle
                                                                        Product Range-
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        1P1FFCN-USB-SERIAL is a 1ft/30cm USB to serial DCE adapter cable. Add RS-232 DCE serial communications support to a desktop or laptop computer and resolve DCE/DTE conflicts directly without the need for additional cross-wired serial cables or adapters. The 1-foot (30-centimeter) Null Modem USB Serial Adapter adds an RS-232 serial DB/DE-9 (female) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable DB-9 nuts, or install the included slotted D-Sub thumbscrews for compatibility with other serial peripheral devices or cables. The data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting. The adapter is compatible with Windows, macOS, ChromeOS, and Linux.

                                                                        • DB9 nuts pre-installed, DB9 screws included for device/cable compatibility
                                                                        • Resolve DCE/DTE conflicts without cross-wired cables/adapters
                                                                        • Transmit/receive LED indicators, USB LED shows successful enumeration
                                                                        • Max baud is 115.2Kbps, 128byte RX, 256byte TX FIFO, FTDI FT232R chipset
                                                                        • Rugged TPE construction, level-4 ESD protection, copper shielding
                                                                        • Operating temperature range from -40 to 80 DEG C

                                                                        Technical Specifications

                                                                        Convert From

                                                                        USB 2.0 Type A

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        D-Sub 9-Pin Receptacle

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Malaysia
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444210
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.066
                                                                        WEEE Code:0314