Track Orders
Home
Login
Register
My Account
0
0 Items€0.00
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
                                                                    2. Electrical & Lighting
                                                                    3. Wireless Systems & Modules
                                                                    4. Communications & Networking Modules
                                                                    5. Ethernet Modules
                                                                    Print Page

                                                                    Serial to Ethernet Module, 0-70 Degree C - XP1001000-05R

                                                                    LANTRONIX
                                                                    LANTRONIX XP1001000-05R - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerLANTRONIX
                                                                    Manufacturer Part NoXP1001000-05R
                                                                    Order CodeSC12832
                                                                    Product RangeXPort embedded
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    1 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+€51.71
                                                                    3+€48.51
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    €51.71 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    LANTRONIX
                                                                    ManufacturerLANTRONIX
                                                                    Manufacturer Part NoXP1001000-05R
                                                                    Order CodeSC12832
                                                                    Product RangeXPort embedded
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Module ApplicationsIndustrial, Home Projects
                                                                    Data Rate921.6Kbps
                                                                    Module InterfaceSerial
                                                                    Product RangeXPort embedded
                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                    Product Overview

                                                                    XP1001000-05R is a standard Xport Ethernet device server without encryption. The XPort is the most compact, integrated solution available to web enable any device with a serial interface. By simply adding XPort to a product design, device manufacturers cut their design cycle by as much as 80% and are able to offer Ethernet connectivity in record time. The XPort offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni-EX 186 controller, memory, 10/100 Ethernet transceiver, high speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort provides a complete networking interface. To enable access to a local network or the Internet, the XPort integrates a fully developed TCP/IP network stack and OS. The XPort also includes an embedded web server used to remotely configure, monitor, or troubleshoot the attached device.

                                                                    • Complete, integrated solution in an RJ45 form factor
                                                                    • Embedded web server
                                                                    • 10/100Mbit Ethernet(Auto Sensing)
                                                                    • Stable, field proven TCP/IP protocol suite and web based application framework
                                                                    • Easy configuration through a web interface
                                                                    • Easy customization of HTML web pages and configuration screens
                                                                    • Interactive web pages through the use of Java applets
                                                                    • E-mail
                                                                    • High performance processor
                                                                    • Network overhead handled by XPort

                                                                    Applications

                                                                    Communications & Networking, Wireless

                                                                    Technical Specifications

                                                                    Module Applications

                                                                    Industrial, Home Projects

                                                                    Module Interface

                                                                    Serial

                                                                    SVHC

                                                                    No SVHC (23-Jan-2024)

                                                                    Data Rate

                                                                    921.6Kbps

                                                                    Product Range

                                                                    XPort embedded

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:85176200
                                                                    US ECCN:5A991.g
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Y-Ex

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.0096
                                                                    WEEE Code:0000